There are no models available for this part yet.
Overview of TPS92550TZX/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for TPS92550TZX/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TPS92550TZX/NOPB-ND
|
DigiKey | IC LED DRV RGLTR PWM 450MA 7PMOD Min Qty: 70 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
520 In Stock |
|
$4.3400 | Buy Now | |
DISTI #
TPS92550TZX/NOPB-ND
|
DigiKey | IC LED DRV RGLTR PWM 450MA 7PMOD Min Qty: 70 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1974 / $4.3916 | Buy Now | |
DISTI #
926-TPS92550TZX/NOPB
|
Mouser Electronics | LED Lighting Drivers 450mA 14W Constant Cur Buck LED Driver RoHS: Compliant | 0 |
|
$4.0800 / $4.6700 | Order Now | |
Rochester Electronics | TPS92550 450mA 14W Constant Current Buck LED Driver Micro-Module RoHS: Not Compliant Status: Active Min Qty: 1 | 520 |
|
$3.7200 / $4.3800 | Buy Now | ||
DISTI #
TPS92550TZX/NOPB
|
TME | IC: driver, buck, LED driver, TO-PMOD-7, Ch: 2, 4.5÷36VDC, 450mA Min Qty: 1 | 0 |
|
$6.0300 / $8.1300 | RFQ |
CAD Models for TPS92550TZX/NOPB by Texas Instruments
Part Data Attributes for TPS92550TZX/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PSSO-G7
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
3
|
Multiplexed Display Capability
|
NO
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Segments
|
2
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
CONSTANT-CURRENT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SMSIP7H,.55,50
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.8 mm
|
Supply Current-Max
|
2.7 mA
|
Supply Voltage-Max
|
36 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
24 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
9.85 mm
|
Alternate Parts for TPS92550TZX/NOPB
This table gives cross-reference parts and alternative options found for TPS92550TZX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92550TZX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92550TZX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | TPS92550TZX/NOPB vs TPS92550TZX |