-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.6-V, 3-A, 9.2-mΩ load switch with output discharge 6-DSBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43334-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41373 In Stock |
|
$0.4662 / $0.8700 | Buy Now |
DISTI #
595-TPS22925BNYPHT
|
Mouser Electronics | Power Switch ICs - Power Distribution 3.6V, 3A, 9mA RoHS: Compliant | 9157 |
|
$0.4660 / $0.7800 | Buy Now |
DISTI #
V72:2272_14246091
|
Arrow Electronics | Power Switch Hi Side 1-OUT 3A 13.1Ohm 6-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2207 Container: Cut Strips | Americas - 240 |
|
$0.4784 / $0.4884 | Buy Now |
DISTI #
61730848
|
Verical | Power Switch Hi Side 1-OUT 3A 13.1Ohm 6-Pin DSBGA T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2207 | Americas - 240 |
|
$0.4784 / $0.4851 | Buy Now |
|
Ameya Holding Limited | IC LOAD SWITCH 3A 6DSBGA | 4170 |
|
RFQ | |
|
Chip1Cloud | IC LOAD SWITCH 3A 6DSBGA | 2500 |
|
RFQ | |
DISTI #
C1S746203956903
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Not Compliant Container: Cut Tape | 213 |
|
$0.3990 / $0.4120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22925BNYPHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22925BNYPHT
Texas Instruments
3.6-V, 3-A, 9.2-mΩ load switch with output discharge 6-DSBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 0.65 V | |
JESD-30 Code | R-XBGA-B6 | |
Length | 1.3625 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.65 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 0.862 mm |
This table gives cross-reference parts and alternative options found for TPS22925BNYPHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22925BNYPHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22925BNYPHR | 3.6-V, 3-A, 9.2-mΩ load switch with output discharge 6-DSBGA -40 to 105 | Texas Instruments | TPS22925BNYPHT vs TPS22925BNYPHR |