Drivers And Interfaces
TPS22925BNYPHR
Texas Instruments
Description: 3.6-V, 3-A, 9.2-mΩ load switch with output discharge 6-DSBGA -40 to 105

Overview of TPS22925BNYPHR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS22925BNYPHR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS22925BNYPHRCT-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1950
In Stock
  • 1 $0.6400
  • 10 $0.4360
  • 25 $0.3848
  • 100 $0.3288
  • 250 $0.3022
  • 500 $0.2861
  • 1,000 $0.2728
  • 3,000 $0.1875
  • 6,000 $0.1813
  • 9,000 $0.1782
  • 15,000 $0.1748
  • 21,000 $0.1728
  • 30,000 $0.1708
$0.1708 / $0.6400 Buy Now
DISTI # 595-TPS22925BNYPHR
Mouser Electronics Power Switch ICs - Power Distribution 3.6-V, 3-A, 9.2-mohm load switch with output discharge 6-DSBGA -40 to 105 RoHS: Compliant 24623
  • 1 $0.5400
  • 10 $0.4440
  • 100 $0.3480
  • 500 $0.3020
  • 1,000 $0.2450
  • 3,000 $0.1900
  • 24,000 $0.1890
  • 45,000 $0.1590
$0.1590 / $0.5400 Buy Now
DISTI # V72:2272_14246090
Arrow Electronics Power Switch Hi Side 1-OUT 3A 13.1Ohm 6-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2237 Container: Cut Strips Americas - 2680
  • 1 $0.2461
  • 10 $0.2314
  • 25 $0.2305
  • 100 $0.2111
  • 250 $0.2102
  • 500 $0.1981
  • 1,000 $0.1618
$0.1618 / $0.2461 Buy Now
DISTI # 63464825
Verical Power Switch Hi Side 1-OUT 3A 13.1Ohm 6-Pin DSBGA T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2237 Americas - 2680
  • 27 $0.2305
  • 100 $0.2111
  • 250 $0.2102
  • 500 $0.1981
  • 1,000 $0.1618
$0.1618 / $0.2305 Buy Now
DISTI # C1S746204185362
Chip1Stop Power Switch 3A 6-Pin DSBGA T/R RoHS: Compliant pbFree: Yes 2680
  • 10 $0.3030
  • 25 $0.2530
  • 100 $0.2230
$0.2230 / $0.3030 Buy Now
CHIPMALL.COM LIMITED IC PWR SWITCH N-CHAN 1:1 6DSBGA 950
  • 3,000 $0.2009
$0.2009 Buy Now
LCSC 650mV3.6V 9.2m 3A 1 DSBGA-6 Power Distribution Switches ROHS 950
  • 1 $0.3779
  • 10 $0.3039
  • 30 $0.2724
  • 100 $0.2331
  • 500 $0.2158
  • 1,000 $0.2063
$0.2063 / $0.3779 Buy Now
Win Source Electronics IC PWR SWITCH N-CHAN 1:1 6DSBGA 2000
  • 22 $2.3290
  • 53 $1.9110
  • 82 $1.8510
  • 112 $1.7910
  • 145 $1.7320
  • 194 $1.5530
$1.5530 / $2.3290 Buy Now

CAD Models for TPS22925BNYPHR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS22925BNYPHR by Texas Instruments

TPS22925BNYPHR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
3.6 V
Input Voltage-Min
0.65 V
JESD-30 Code
R-XBGA-B6
Length
1.3625 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
0.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.65 V
Supply Voltage-Nom (Vsup)
1 V
Surface Mount
YES
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
0.862 mm
Want to compare parts?
  1. TPS22925BNYPHR
    Texas Instruments
    3.6-V, 3-A, 9.2-mΩ load switch with output discharge 6-DSBGA -40 to 105
    VS

Alternate Parts for TPS22925BNYPHR

This table gives cross-reference parts and alternative options found for TPS22925BNYPHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22925BNYPHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS22925BYPHT 3.6-V, 3-A, 9.2-mΩ load switch with output discharge 6-DSBGA -40 to 105 Texas Instruments TPS22925BNYPHR vs TPS22925BYPHT

Related Parts for TPS22925BNYPHR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS22925BNYPHR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS22925BNYPHR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS22925BNYPHR would you like to use for your alert(s)?
  • Please alert me when TPS22925BNYPHR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS22925BNYPHR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS22925BNYPHR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS22925BNYPHR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS22925BNYPHR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS22925BNYPHR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: