-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ExpressCard single power interface switch 20-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2231MRGPR-ND
|
DigiKey | IC PWR SWITCH 1:1 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
108000 In Stock |
|
$1.6100 | Buy Now |
DISTI #
296-21266-1-ND
|
DigiKey | IC PWR SWITCH 1:1 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4389 / $2.9800 | Buy Now |
DISTI #
595-TPS2231MRGPR
|
Mouser Electronics | Switch ICs - Various ExpressCard Sgl Pwr Interface Sw RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
|
Bristol Electronics | 2398 |
|
RFQ | ||
|
Bristol Electronics | 11335 |
|
RFQ | ||
|
Quest Components | 9068 |
|
$1.6560 / $3.3120 | Buy Now | |
|
Rochester Electronics | TPS2231 ExpressCard single power interface switch RoHS: Compliant Status: Active Min Qty: 1 | 108000 |
|
$1.3800 / $1.6200 | Buy Now |
|
Ameya Holding Limited | IC PWR INTERFACE SWITCH 20QFN | 32920 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2231MRGPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2231MRGPR
Texas Instruments
ExpressCard single power interface switch 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.35,3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS2231MRGPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2231MRGPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2231MRGPT | ExpressCard Single Power Interface Switch 20-QFN -40 to 85 | Texas Instruments | TPS2231MRGPR vs TPS2231MRGPT |
TPS2231MRGPTG4 | ExpressCard Single Power Interface Switch 20-QFN -40 to 85 | Texas Instruments | TPS2231MRGPR vs TPS2231MRGPTG4 |
TPS2231MRGP | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, PLASTIC, QFN-20, Power Management Circuit | Texas Instruments | TPS2231MRGPR vs TPS2231MRGP |