Part Details for TPS2231RGPR by Texas Instruments
Overview of TPS2231RGPR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS2231RGPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2231RGPR-ND
|
DigiKey | IC PWR SWITCH 1:1 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7128 In Stock |
|
$1.6100 | Buy Now |
DISTI #
296-42374-1-ND
|
DigiKey | IC PWR SWITCH 1:1 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4389 / $2.9800 | Buy Now |
DISTI #
595-TPS2231RGPR
|
Mouser Electronics | Switch ICs - Various Single Pwr Interface RoHS: Compliant | 0 |
|
$1.4900 / $2.9800 | Order Now |
|
Bristol Electronics | 603 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$1.4040 / $3.7440 | Buy Now | |
|
Rochester Electronics | TPS2231 ExpressCard single power interface switch RoHS: Compliant Status: Active Min Qty: 1 | 7128 |
|
$1.3800 / $1.6200 | Buy Now |
|
Ameya Holding Limited | IC PWR INTERFACE SWITCH 20QFN | 12868 |
|
RFQ | |
|
Chip1Cloud | IC PWR INTERFACE SWITCH 20QFN | 22853 |
|
RFQ |
Part Details for TPS2231RGPR
TPS2231RGPR CAD Models
TPS2231RGPR Part Data Attributes
|
TPS2231RGPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2231RGPR
Texas Instruments
ExpressCard single power interface switch 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.35,3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TPS2231RGPR
This table gives cross-reference parts and alternative options found for TPS2231RGPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2231RGPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2231RGPTG4 | ExpressCard single power interface switch 20-QFN | Texas Instruments | TPS2231RGPR vs TPS2231RGPTG4 |
TPS2231RGPT | ExpressCard single power interface switch 20-QFN | Texas Instruments | TPS2231RGPR vs TPS2231RGPT |