Part Details for TPS2231MRGP-2R by Texas Instruments
Overview of TPS2231MRGP-2R by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS2231MRGP-2R
TPS2231MRGP-2R CAD Models
TPS2231MRGP-2R Part Data Attributes
|
TPS2231MRGP-2R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2231MRGP-2R
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, PLASTIC, QFN-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for TPS2231MRGP-2R
This table gives cross-reference parts and alternative options found for TPS2231MRGP-2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2231MRGP-2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2231RGPT | ExpressCard single power interface switch 20-QFN | Texas Instruments | TPS2231MRGP-2R vs TPS2231RGPT |
TPS2231MRGP | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, PLASTIC, QFN-20, Power Management Circuit | Texas Instruments | TPS2231MRGP-2R vs TPS2231MRGP |
TPS2231MRGPT | ExpressCard Single Power Interface Switch 20-QFN -40 to 85 | Texas Instruments | TPS2231MRGP-2R vs TPS2231MRGPT |
TPS2231PWRG4 | ExpressCard single power interface switch 20-TSSOP -40 to 85 | Texas Instruments | TPS2231MRGP-2R vs TPS2231PWRG4 |
TPS2231MRGPR-1 | ExpressCard Single Power Interface Switch 20-QFN -40 to 85 | Texas Instruments | TPS2231MRGP-2R vs TPS2231MRGPR-1 |
TPS2231MRGPT-1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, GREEN, PLASTIC, QFN-20 | Texas Instruments | TPS2231MRGP-2R vs TPS2231MRGPT-1 |
TPS2231RGPTG4 | ExpressCard single power interface switch 20-QFN | Texas Instruments | TPS2231MRGP-2R vs TPS2231RGPTG4 |
TPS2231PWPRG4 | ExpressCard Single Power Interface Switch 24-HTSSOP -40 to 85 | Texas Instruments | TPS2231MRGP-2R vs TPS2231PWPRG4 |
TPS2231MRGP-2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, PLASTIC, QFN-20 | Texas Instruments | TPS2231MRGP-2R vs TPS2231MRGP-2 |
TPS2231PW | ExpressCard single power interface switch 20-TSSOP -40 to 85 | Texas Instruments | TPS2231MRGP-2R vs TPS2231PW |