Part Details for TPA3002D2PHPG4 by Texas Instruments
Overview of TPA3002D2PHPG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPA3002D2PHPG4
TPA3002D2PHPG4 CAD Models
TPA3002D2PHPG4 Part Data Attributes:
|
TPA3002D2PHPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3002D2PHPG4
Texas Instruments
9-W stereo, 8.5- to 14-V supply, analog input Class-D audio amplifier w/ volume control 48-HTQFP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Channel Separation | 77 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 4 | |
Noise Figure-Nom | 96 dB | |
Number of Bands | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 9 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 28.5 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for TPA3002D2PHPG4
This table gives cross-reference parts and alternative options found for TPA3002D2PHPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3002D2PHPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3002D2PHPRG4 | 9-W Stereo Class-D Audio Power Amplifier with Volume Control (TPA3002) 48-HTQFP -40 to 85 | Texas Instruments | TPA3002D2PHPG4 vs TPA3002D2PHPRG4 |
TPA3002D2PHPR | 9-W stereo, 8.5- to 14-V supply, analog input Class-D audio amplifier w/ volume control 48-HTQFP -40 to 85 | Texas Instruments | TPA3002D2PHPG4 vs TPA3002D2PHPR |
TPA3002D2PHP | 9-W stereo, 8.5- to 14-V supply, analog input Class-D audio amplifier w/ volume control 48-HTQFP -40 to 85 | Texas Instruments | TPA3002D2PHPG4 vs TPA3002D2PHP |