-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-W stereo, 8.5- to 14-V supply, analog input Class-D audio amplifier w/ volume control 48-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA3002D2PHPR-ND
|
DigiKey | IC AMP CLASS D STEREO 9W 48HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
76141 In Stock |
|
$5.4900 | Buy Now |
DISTI #
296-14201-1-ND
|
DigiKey | IC AMP CLASS D STEREO 9W 48HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2916 In Stock |
|
$4.9960 / $9.1500 | Buy Now |
DISTI #
595-TPA3002D2PHPR
|
Mouser Electronics | Audio Amplifiers Stereo Med Pwr Filter-Free Class-D RoHS: Compliant | 675 |
|
$5.1800 / $9.1400 | Buy Now |
DISTI #
V72:2272_07407932
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo 9W Class-D 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1627 Container: Cut Strips | Americas - 554 |
|
$0.3028 / $1.1566 | Buy Now |
DISTI #
30286281
|
Verical | Audio Amp Speaker 2-CH Stereo 9W Class-D 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1627 | Americas - 554 |
|
$0.3028 / $0.3286 | Buy Now |
|
Quest Components | 183 |
|
$6.2304 / $11.3280 | Buy Now | |
|
Rochester Electronics | TPA3002 - 9W Stereo Class-D Audio Power Amplifier with Volume Control RoHS: Compliant Status: Active Min Qty: 1 | 76141 |
|
$4.7200 / $5.5500 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 9W STER 48-TQFP | 5250 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 9W STER 48-TQFP | 19000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3002D2PHPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3002D2PHPR
Texas Instruments
9-W stereo, 8.5- to 14-V supply, analog input Class-D audio amplifier w/ volume control 48-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HTQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 77 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 4 | |
Noise Figure-Nom | 96 dB | |
Number of Bands | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 9 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 28.5 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TPA3002D2PHPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3002D2PHPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3002D2PHPG4 | 9-W stereo, 8.5- to 14-V supply, analog input Class-D audio amplifier w/ volume control 48-HTQFP -40 to 85 | Texas Instruments | TPA3002D2PHPR vs TPA3002D2PHPG4 |
TPA3002D2PHP | 9-W stereo, 8.5- to 14-V supply, analog input Class-D audio amplifier w/ volume control 48-HTQFP -40 to 85 | Texas Instruments | TPA3002D2PHPR vs TPA3002D2PHP |