Part Details for TP33WS83565 by APEM Inc
Overview of TP33WS83565 by APEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP33WS83565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H6414
|
Newark | Pushbutton Switch, Spst-No, 20V, Product Range:Tp Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:-, Contact Current Ac Max:- Rohs Compliant: Yes |Apem TP33WS83565 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 | Buy Now |
DISTI #
TP33WS83565-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 700 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6813 | Buy Now |
DISTI #
642-TP33WS83565
|
Mouser Electronics | Pushbutton Switches Tny wshable momentry pushbutton SP RoHS: Compliant | 389 |
|
$4.1800 / $6.3100 | Buy Now |
DISTI #
75003188
|
RS | PUSHBUTTON SWITCH SMT TP PCB | APEM Components TP33WS83565 Min Qty: 700 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6300 | RFQ |
|
Onlinecomponents.com | Switch Push Button OFF Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact SMD Gull Wing T/R RoHS: Compliant |
2253 In Stock |
|
$4.5700 / $5.6600 | Buy Now |
DISTI #
64137689
|
Verical | Switch Push Button OFF Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact SMD Gull Wing T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2037 | Americas - 2250 |
|
$5.5766 / $7.0522 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, OFF-(ON), MOMENTARY, 0.02A, 20VDC, 7 PCB HOLE CNT, SOLDER TERMINAL, SURFACE MOUNT-RIGHT ANGLE | 45 |
|
$5.7998 / $9.4050 | Buy Now |
|
Powell Electronics | Sealed Sub-Miniature Pushbutton Switch Min Qty: 700 | 251 |
|
$3.8500 / $6.2500 | Buy Now |
|
Master Electronics | Switch Push Button OFF Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact SMD Gull Wing T/R RoHS: Compliant |
2253 In Stock |
|
$4.5700 / $5.6600 | Buy Now |
Part Details for TP33WS83565
TP33WS83565 CAD Models
TP33WS83565 Part Data Attributes
|
TP33WS83565
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TP33WS83565
APEM Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.177 inch | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | T/R PACK, W/POSITIONING PIN | |
Body Breadth | 8.1 mm | |
Body Height | 5.55 mm | |
Body Length or Diameter | 9.45 mm | |
Bushing Diameter | 0.196 inch | |
Bushing Length | 0.202 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | MOISTURE PROOF; SHOCK PROOF | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for TP33WS83565
This table gives cross-reference parts and alternative options found for TP33WS83565. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP33WS83565, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP11SD1V31BE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TP33WS83565 vs EP11SD1V31BE |
1-1437573-5 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount | TE Connectivity | TP33WS83565 vs 1-1437573-5 |
EP11FPD1AVGE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP33WS83565 vs EP11FPD1AVGE |
TPD11CGRA004 | Pushbutton Switch | TE Connectivity | TP33WS83565 vs TPD11CGRA004 |
1825096-5 | TPA11CGRA204 | TE Connectivity | TP33WS83565 vs 1825096-5 |
EP11SD1AV3GE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP33WS83565 vs EP11SD1AV3GE |
TPB11CGPC2 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TP33WS83565 vs TPB11CGPC2 |
EP11SD1AQE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP33WS83565 vs EP11SD1AQE |
EP11S2D1AV3PE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP33WS83565 vs EP11S2D1AV3PE |
TPB11CG-RA0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TP33WS83565 vs TPB11CG-RA0 |