Part Details for TPB11CGPC2 by TE Connectivity
Overview of TPB11CGPC2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPB11CGPC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4669
|
Newark | Tpb11Cgpc2=Sw P/B No-Open Red |Alcoswitch Te Connectivity TPB11CGPC2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 792 |
|
$7.2700 | Buy Now |
DISTI #
94F9970
|
Newark | Tpb11Cgpc2=Sw P/B No-Open Red Rohs Compliant: No |Alcoswitch Te Connectivity TPB11CGPC2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 / $5.1600 | Buy Now |
DISTI #
2266-TPB11CGPC2-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 15 Lead time: 54 Weeks Container: Tray MARKETPLACE PRODUCT |
792 In Stock |
|
$4.5800 / $5.3600 | Buy Now |
DISTI #
TPB11CGPC2-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 15 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7431 | Buy Now |
DISTI #
5-1437571-3
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 5-1437571-3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1418 / $4.9842 | Buy Now |
DISTI #
506-TPB11CGPC2
|
Mouser Electronics | Pushbutton Switches SW PB SPST MOM RED RoHS: Not Compliant | 0 |
|
$4.5800 / $7.6300 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece |
792 Partner Stock |
|
$4.9000 / $7.5500 | Buy Now |
DISTI #
5-1437571-3
|
TME | Switch: push-button, Pos: 2, SPST, 20mA/20VAC, 0.02A/20VDC, 1GΩ, THT Min Qty: 15 | 0 |
|
$9.4700 | RFQ |
DISTI #
TE Connectivity TPB11CGPC2
|
PEI Genesis | Pushbutton Switch SPST Momen | 792 |
|
Buy Now | |
DISTI #
000000000000004395
|
Sager | Pushbutton Switches SW PB SPST MOM RED Min Qty: 250 | 0 |
|
$3.6900 / $5.2700 | Buy Now |
Part Details for TPB11CGPC2
TPB11CGPC2 CAD Models
TPB11CGPC2 Part Data Attributes
|
TPB11CGPC2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPB11CGPC2
TE Connectivity
Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.137 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROUND TYPE | |
Body Breadth | 5.33 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Diameter | 0.188 inch | |
Bushing Length | 0.22 inch | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
Alternate Parts for TPB11CGPC2
This table gives cross-reference parts and alternative options found for TPB11CGPC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPB11CGPC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825099-3 | Pushbutton Switch | TE Connectivity | TPB11CGPC2 vs 1825099-3 |
TP33WW08007 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TPB11CGPC2 vs TP33WW08007 |
EP11SD1V31SE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TPB11CGPC2 vs EP11SD1V31SE |
TP33WW03050 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TPB11CGPC2 vs TP33WW03050 |
TP33W003040 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TPB11CGPC2 vs TP33W003040 |
EP11RD1V31BE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TPB11CGPC2 vs EP11RD1V31BE |
EP11FPD1V3QE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TPB11CGPC2 vs EP11FPD1V3QE |
TSPD11CGVRA0 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TPB11CGPC2 vs TSPD11CGVRA0 |
EP11FPD1AV3RE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TPB11CGPC2 vs EP11FPD1AV3RE |
EP11RD1V31PE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TPB11CGPC2 vs EP11RD1V31PE |