TP33WS83565
vs
TPB11CGPC2
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.31
|
|
Samacsys Manufacturer |
Apem
|
TE Connectivity
|
Actuator Length |
0.177 inch
|
0.137 inch
|
Actuator Travel |
0.9906 mm
|
|
Actuator Type |
PUSHBUTTON
|
ROUND TYPE
|
Additional Feature |
T/R PACK, W/POSITIONING PIN
|
|
Body Breadth |
8.1 mm
|
5.33 mm
|
Body Height |
5.55 mm
|
8.64 mm
|
Body Length or Diameter |
9.45 mm
|
8.13 mm
|
Bushing Diameter |
0.196 inch
|
0.188 inch
|
Bushing Length |
0.202 inch
|
0.22 inch
|
Center Contact Material |
BRASS
|
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
0.02A@20VAC
|
Contact Current(AC)-Max |
0.02 A
|
0.4 A
|
Contact Current(DC)-Max |
0.02 A
|
0.4 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
0.02A@20VDC
|
Contact Function |
OFF-(ON)
|
|
Contact Resistance |
0.05 mΩ
|
|
Contact Voltage(AC)-Max |
20 V
|
20 V
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Electrical Life |
60000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
BRASS
|
COPPER ALLOY
|
End Contact Plating |
GOLD
|
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT-RIGHT ANGLE
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
65 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Packing Method |
TAPE AND REEL
|
BULK
|
Sealing |
MOISTURE PROOF; SHOCK PROOF
|
EPOXY TERMINAL SEALED
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
MINIATURE SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
WIRE
|
Washability |
SOLVENT
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
54 Weeks
|
Actuator Color |
|
RED
|
Actuator Material |
|
POLYAMIDE
|
Housing Material |
|
POLYESTER
|
Number of Independent Keys |
|
1
|
Operating Force-Max |
|
2.548 N
|
|
|
|
Compare TP33WS83565 with alternatives
Compare TPB11CGPC2 with alternatives