Part Details for TNPW121010R0DETA by Vishay Intertechnologies
Overview of TNPW121010R0DETA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW121010R0DETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW121010R0DETA
|
Avnet Americas | TNPW-1210 10 0.5% T-9 RT1 - Tape and Reel (Alt: TNPW121010R0DETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5337 / $0.5906 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.5470 | Buy Now |
Part Details for TNPW121010R0DETA
TNPW121010R0DETA CAD Models
TNPW121010R0DETA Part Data Attributes
|
TNPW121010R0DETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW121010R0DETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TNPW121010R0DETA
This table gives cross-reference parts and alternative options found for TNPW121010R0DETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW121010R0DETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12103A10R0DAPF4 | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121010R0DETA vs 9T12103A10R0DAPF4 |
RT1210DRD0710RL | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW121010R0DETA vs RT1210DRD0710RL |
239061261009 | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW121010R0DETA vs 239061261009 |
RT1210DRD0710R | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW121010R0DETA vs RT1210DRD0710R |
RT1210DRD1010RL | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TNPW121010R0DETA vs RT1210DRD1010RL |
TNPW121010R0DEEA | Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | TNPW121010R0DETA vs TNPW121010R0DEEA |
239061261009L | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121010R0DETA vs 239061261009L |
239063261009L | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121010R0DETA vs 239063261009L |
RT1210DRD1310R | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW121010R0DETA vs RT1210DRD1310R |
RT1210DRD1310RL | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW121010R0DETA vs RT1210DRD1310RL |