Datasheets
TNPW121010R0DEEA by:

Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP

Part Details for TNPW121010R0DEEA by Vishay Intertechnologies

Overview of TNPW121010R0DEEA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Energy and Power Systems Robotics and Drones

Price & Stock for TNPW121010R0DEEA

Part # Distributor Description Stock Price Buy
DISTI # TNPW121010R0DEEA
Avnet Americas Res Thin Film 1210 10 Ohm 0.5% 0.5W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW121010R0DEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.4878
  • 10,000 $0.4787
  • 20,000 $0.4733
  • 30,000 $0.4661
  • 40,000 $0.4588
  • 50,000 $0.4516
  • 500,000 $0.4408
$0.4408 / $0.4878 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.4520
$0.4520 Buy Now
Quest Components RESISTOR, THIN FILM, 0.33W, 0.5%, 25PPM, 10OHM, SURFACE MOUNT, 1210 4972
  • 1 $1.0170
  • 1,889 $0.3729
  • 4,024 $0.3560
$0.3560 / $1.0170 Buy Now

Part Details for TNPW121010R0DEEA

TNPW121010R0DEEA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TNPW121010R0DEEA Part Data Attributes

TNPW121010R0DEEA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
TNPW121010R0DEEA Vishay Intertechnologies Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 200
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.45 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 10 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for TNPW121010R0DEEA

This table gives cross-reference parts and alternative options found for TNPW121010R0DEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW121010R0DEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9T12103A10R0DAPF4 Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121010R0DEEA vs 9T12103A10R0DAPF4
RT1210DRD0710RL Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation TNPW121010R0DEEA vs RT1210DRD0710RL
239061261009 Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation TNPW121010R0DEEA vs 239061261009
RT1210DRD0710R Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW121010R0DEEA vs RT1210DRD0710R
RT1210DRD1010RL Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation TNPW121010R0DEEA vs RT1210DRD1010RL
TNPW121010R0DETA Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies TNPW121010R0DEEA vs TNPW121010R0DETA
239061261009L Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121010R0DEEA vs 239061261009L
239063261009L Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121010R0DEEA vs 239063261009L
RT1210DRD1310R Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW121010R0DEEA vs RT1210DRD1310R
RT1210DRD1310RL Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation TNPW121010R0DEEA vs RT1210DRD1310RL

TNPW121010R0DEEA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW121010R0DEEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW121010R0DEEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW121010R0DEEA would you like to use for your alert(s)?
  • Please alert me when TNPW121010R0DEEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW121010R0DEEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW121010R0DEEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW121010R0DEEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW121010R0DEEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW121010R0DEEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: