Datasheets
RT1210DRD0710RL by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP

Part Details for RT1210DRD0710RL by YAGEO Corporation

Overview of RT1210DRD0710RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RT1210DRD0710RL

Part # Distributor Description Stock Price Buy
DISTI # RT1210DRD0710RL-ND
DigiKey RES SMD 10 OHM 0.5% 1/4W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1094
$0.1094 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0653
$0.0653 Buy Now

Part Details for RT1210DRD0710RL

RT1210DRD0710RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT1210DRD0710RL Part Data Attributes

RT1210DRD0710RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT1210DRD0710RL YAGEO Corporation Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 10 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RT1210DRD0710RL

This table gives cross-reference parts and alternative options found for RT1210DRD0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210DRD0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9T12103A10R0DAPF4 Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation RT1210DRD0710RL vs 9T12103A10R0DAPF4
239061261009 Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RT1210DRD0710RL vs 239061261009
RT1210DRD0710R Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation RT1210DRD0710RL vs RT1210DRD0710R
RT1210DRD1010RL Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RT1210DRD0710RL vs RT1210DRD1010RL
TNPW121010R0DETA Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies RT1210DRD0710RL vs TNPW121010R0DETA
TNPW121010R0DEEA Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies RT1210DRD0710RL vs TNPW121010R0DEEA
239061261009L Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation RT1210DRD0710RL vs 239061261009L
239063261009L Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation RT1210DRD0710RL vs 239063261009L
RT1210DRD1310R Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation RT1210DRD0710RL vs RT1210DRD1310R
RT1210DRD1310RL Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RT1210DRD0710RL vs RT1210DRD1310RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1210DRD0710RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1210DRD0710RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT1210DRD0710RL would you like to use for your alert(s)?
  • Please alert me when RT1210DRD0710RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1210DRD0710RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1210DRD0710RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1210DRD0710RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1210DRD0710RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1210DRD0710RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: