Part Details for TN41A by Toshiba America Electronic Components
Overview of TN41A by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TN41A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROGRAMMABLE UJT, TO-92 | 31 |
|
$4.7250 / $9.4500 | Buy Now |
Part Details for TN41A
TN41A CAD Models
TN41A Part Data Attributes:
|
TN41A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TN41A
Toshiba America Electronic Components
Programmable Unijunction Transistor, PROGRAMMABLE UJT, TO-92, SC-43, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Anode to Cathode Voltage-Max | 40 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 150 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Current-Max | 2 µA | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 70 µA |
Alternate Parts for TN41A
This table gives cross-reference parts and alternative options found for TN41A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN41A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6117 | Programmable UJT, TO-18, TO-18, 3 PIN | Microsemi Corporation | TN41A vs 2N6117 |
NTE6402-9G | Programmable UJT, TO-92, | NTE Electronics Inc | TN41A vs NTE6402-9G |
N13T2 | Programmable UJT, | NEC Electronics America Inc | TN41A vs N13T2 |
2N6028RLRP | PROGRAMMABLE UJT, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | TN41A vs 2N6028RLRP |
N13T1 | Programmable UJT, | NEC Electronics America Inc | TN41A vs N13T1 |
PN6120-18R | Programmable UJT, TO-92, TO-92-18R, 3 PIN | Central Semiconductor Corp | TN41A vs PN6120-18R |
2N6119 | Programmable UJT, TO-18, | Unitrode Corp (RETIRED) | TN41A vs 2N6119 |
A7T6028 | PROGRAMMABLE UJT, TO-92, TO-92, 3 PIN | Texas Instruments | TN41A vs A7T6028 |
JANTX2N6137 | Programmable UJT, TO-18, | Unitrode Corp (RETIRED) | TN41A vs JANTX2N6137 |
2N6118 | PROGRAMMABLE UJT, TO-18 | Motorola Mobility LLC | TN41A vs 2N6118 |