Part Details for NTE6402-9G by NTE Electronics Inc
Overview of NTE6402-9G by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTE6402-9G
NTE6402-9G CAD Models
NTE6402-9G Part Data Attributes
|
NTE6402-9G
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6402-9G
NTE Electronics Inc
Programmable UJT, TO-92,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Anode to Cathode Voltage-Max | 40 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Current-Max | 2 µA | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 70 µA |
Alternate Parts for NTE6402-9G
This table gives cross-reference parts and alternative options found for NTE6402-9G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6402-9G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4870/PH | Programmable Unijunction Transistor, PROGRAMMABLE UJT, TO-92, TO-92, 3 PIN | NXP Semiconductors | NTE6402-9G vs 2N4870/PH |
2N6116 | PROGRAMMABLE UJT, TO-18, TO-18, 3 PIN | Texas Instruments | NTE6402-9G vs 2N6116 |
2N6116 | PROGRAMMABLE UJT, TO-18 | Motorola Mobility LLC | NTE6402-9G vs 2N6116 |
2N6137 | Programmable UJT, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | NTE6402-9G vs 2N6137 |
A5T6117 | PROGRAMMABLE UJT, TO-18, TO-18, 3 PIN | Texas Instruments | NTE6402-9G vs A5T6117 |
2N6118 | Programmable UJT, TO-18, TO-18, 3 PIN | Microsemi Corporation | NTE6402-9G vs 2N6118 |
2N6116 | Programmable UJT, TO-18 | Motorola Semiconductor Products | NTE6402-9G vs 2N6116 |
U13T2 | Programmable UJT, TO-18, | Unitrode Corp (RETIRED) | NTE6402-9G vs U13T2 |
U13T1 | Programmable UJT, TO-18, | Unitrode Corp (RETIRED) | NTE6402-9G vs U13T1 |
2N6120 | Programmable UJT, TO-18, | Unitrode Corp (RETIRED) | NTE6402-9G vs 2N6120 |