Part Details for PN6120-18R by Central Semiconductor Corp
Overview of PN6120-18R by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for PN6120-18R
PN6120-18R CAD Models
PN6120-18R Part Data Attributes
|
PN6120-18R
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
PN6120-18R
Central Semiconductor Corp
Programmable UJT, TO-92, TO-92-18R, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92-18R, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Anode to Cathode Voltage-Max | 40 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 300 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Current-Max | 0.15 µA | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 25 µA |
Alternate Parts for PN6120-18R
This table gives cross-reference parts and alternative options found for PN6120-18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN6120-18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4870/PH | Programmable Unijunction Transistor, PROGRAMMABLE UJT, TO-92, TO-92, 3 PIN | NXP Semiconductors | PN6120-18R vs 2N4870/PH |
2N6116 | PROGRAMMABLE UJT, TO-18, TO-18, 3 PIN | Texas Instruments | PN6120-18R vs 2N6116 |
2N6116 | PROGRAMMABLE UJT, TO-18 | Motorola Mobility LLC | PN6120-18R vs 2N6116 |
2N6137 | Programmable UJT, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | PN6120-18R vs 2N6137 |
A5T6117 | PROGRAMMABLE UJT, TO-18, TO-18, 3 PIN | Texas Instruments | PN6120-18R vs A5T6117 |
2N6118 | Programmable UJT, TO-18, TO-18, 3 PIN | Microsemi Corporation | PN6120-18R vs 2N6118 |
2N6116 | Programmable UJT, TO-18 | Motorola Semiconductor Products | PN6120-18R vs 2N6116 |
U13T2 | Programmable UJT, TO-18, | Unitrode Corp (RETIRED) | PN6120-18R vs U13T2 |
U13T1 | Programmable UJT, TO-18, | Unitrode Corp (RETIRED) | PN6120-18R vs U13T1 |
2N6120 | Programmable UJT, TO-18, | Unitrode Corp (RETIRED) | PN6120-18R vs 2N6120 |