Part Details for TN28F010-150 by Intel Corporation
Overview of TN28F010-150 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN28F010-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC | 4 |
|
$16.2548 / $17.4159 | Buy Now |
|
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC | 462 |
|
$37.5000 / $50.0000 | Buy Now |
|
Velocity Electronics | Our Stock | 5 |
|
RFQ |
Part Details for TN28F010-150
TN28F010-150 CAD Models
TN28F010-150 Part Data Attributes
|
TN28F010-150
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TN28F010-150
Intel Corporation
Flash, 128KX8, 150ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFJ | |
Package Description | 0.450 X 0.550 INCH, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for TN28F010-150
This table gives cross-reference parts and alternative options found for TN28F010-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN28F010-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR28F010-15 | Flash, 128KX8, 150ns, CQCC32, LCC-32 | Intel Corporation | TN28F010-150 vs MR28F010-15 |
MX28F1000CQC-15-C4 | Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Macronix International Co Ltd | TN28F010-150 vs MX28F1000CQC-15-C4 |
TMS28F010-15C3FME4 | IC 128K X 8 FLASH 12V PROM, 150 ns, PQCC32, Programmable ROM | Texas Instruments | TN28F010-150 vs TMS28F010-15C3FME4 |
AM27F010-155JC | Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | TN28F010-150 vs AM27F010-155JC |
AM28F010-150C3JEB | Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | TN28F010-150 vs AM28F010-150C3JEB |
CAT28F010N-15TE13 | IC 128K X 8 FLASH 12V PROM, 150 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | TN28F010-150 vs CAT28F010N-15TE13 |
TMS28F010-15C2FML | IC 128K X 8 FLASH 12V PROM, 150 ns, PQCC32, Programmable ROM | Texas Instruments | TN28F010-150 vs TMS28F010-15C2FML |
AM28F010-150C3JI | Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | TN28F010-150 vs AM28F010-150C3JI |
M28F1001-15XC313 | 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | TN28F010-150 vs M28F1001-15XC313 |
CAT28F010NI-15TE13 | Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | TN28F010-150 vs CAT28F010NI-15TE13 |