Part Details for AM28F010-150JCB by AMD
Overview of AM28F010-150JCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28F010-150JCB
AM28F010-150JCB CAD Models
AM28F010-150JCB Part Data Attributes
|
AM28F010-150JCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F010-150JCB
AMD
Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM28F010-150JCB
This table gives cross-reference parts and alternative options found for AM28F010-150JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F010-150JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F001NI-15T | Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AM28F010-150JCB vs CAT28F001NI-15T |
CAT28F010N-15TE7 | 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | AM28F010-150JCB vs CAT28F010N-15TE7 |
AM28F010-150C4JI | Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F010-150JCB vs AM28F010-150C4JI |
AM28F010-150C3JI | Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F010-150JCB vs AM28F010-150C3JI |
M28F101-150K1TR | 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM28F010-150JCB vs M28F101-150K1TR |
TMS28F010B-15C5FML4 | 128KX8 FLASH 12V PROM, 150ns, PQCC32 | Texas Instruments | AM28F010-150JCB vs TMS28F010B-15C5FML4 |
AM28F010-150C3JIB | Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F010-150JCB vs AM28F010-150C3JIB |
AM28F010-150C4JCB | Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F010-150JCB vs AM28F010-150C4JCB |
CAT28F010NI-15 | 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | AM28F010-150JCB vs CAT28F010NI-15 |
TMS28F010B-15C4FMQ4 | 128KX8 FLASH 12V PROM, 150ns, PQCC32 | Texas Instruments | AM28F010-150JCB vs TMS28F010B-15C4FMQ4 |