Part Details for AM28F010-150JE by Spansion
Overview of AM28F010-150JE by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28F010-150JE
AM28F010-150JE CAD Models
AM28F010-150JE Part Data Attributes
|
AM28F010-150JE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM28F010-150JE
Spansion
Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFJ | |
Package Description | HQCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.4 mm |
Alternate Parts for AM28F010-150JE
This table gives cross-reference parts and alternative options found for AM28F010-150JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F010-150JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F001NI-15T | Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AM28F010-150JE vs CAT28F001NI-15T |
CAT28F010N-15TE7 | 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | AM28F010-150JE vs CAT28F010N-15TE7 |
AM28F010-150C4JI | Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F010-150JE vs AM28F010-150C4JI |
AM28F010-150C3JI | Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F010-150JE vs AM28F010-150C3JI |
M28F101-150K1TR | 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM28F010-150JE vs M28F101-150K1TR |
TMS28F010B-15C5FML4 | 128KX8 FLASH 12V PROM, 150ns, PQCC32 | Texas Instruments | AM28F010-150JE vs TMS28F010B-15C5FML4 |
AM28F010-150C3JIB | Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F010-150JE vs AM28F010-150C3JIB |
AM28F010-150C4JCB | Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F010-150JE vs AM28F010-150C4JCB |
CAT28F010NI-15 | 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | AM28F010-150JE vs CAT28F010NI-15 |
TMS28F010B-15C4FMQ4 | 128KX8 FLASH 12V PROM, 150ns, PQCC32 | Texas Instruments | AM28F010-150JE vs TMS28F010B-15C4FMQ4 |