Part Details for TN0606N3 by Supertex Inc
Overview of TN0606N3 by Supertex Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN0606N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 259 |
|
RFQ | ||
|
Quest Components | 500 MA, 60 V, N-CHANNEL, SI, SMALL SIGNAL, MOSFET, TO-92 | 148 |
|
$0.4900 / $1.0500 | Buy Now |
Part Details for TN0606N3
TN0606N3 CAD Models
TN0606N3 Part Data Attributes
|
TN0606N3
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
TN0606N3
Supertex Inc
Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD, LOGIC LEVEL COMPATIBLE, HIGH INPUT IMPEDANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TN0606N3
This table gives cross-reference parts and alternative options found for TN0606N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN0606N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN0606N3-G-P003 | MOSFET N-CHANNEL ENHANCEMENT-MODE 60V 1.5 Ohm | Microchip Technology Inc | TN0606N3 vs TN0606N3-G-P003 |
TN0606N3-G-P013 | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Microchip Technology Inc | TN0606N3 vs TN0606N3-G-P013 |
TN0606N3-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0606N3 vs TN0606N3-GP003 |
TN0606N3-GP005 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0606N3 vs TN0606N3-GP005 |
TN0606N3-GP014 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0606N3 vs TN0606N3-GP014 |
TN0606N3-G | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 | Supertex Inc | TN0606N3 vs TN0606N3-G |
TN0606N3-G | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | TN0606N3 vs TN0606N3-G |
TN0606N3-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0606N3 vs TN0606N3-GP013 |