Part Details for TN0606N3-GP003 by Microchip Technology Inc
Overview of TN0606N3-GP003 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN0606N3-GP003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans MOSFET N-CH Si 60V 0.5A 3-Pin TO-92 T/R RoHS: Compliant | 4550 Factory Stock |
|
$0 | Buy Now |
Part Details for TN0606N3-GP003
TN0606N3-GP003 CAD Models
TN0606N3-GP003 Part Data Attributes
|
TN0606N3-GP003
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TN0606N3-GP003
Microchip Technology Inc
SMALL SIGNAL, FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TN0606N3-GP003
This table gives cross-reference parts and alternative options found for TN0606N3-GP003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN0606N3-GP003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN0606N3-G | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | TN0606N3-GP003 vs TN0606N3-G |
TN0606N3-G-P003 | MOSFET N-CHANNEL ENHANCEMENT-MODE 60V 1.5 Ohm | Microchip Technology Inc | TN0606N3-GP003 vs TN0606N3-G-P003 |
TN0606N3-G | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 | Supertex Inc | TN0606N3-GP003 vs TN0606N3-G |
TN0606N3-GP002 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0606N3-GP003 vs TN0606N3-GP002 |
TN0606N3-G-P013 | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Microchip Technology Inc | TN0606N3-GP003 vs TN0606N3-G-P013 |
TN0606N3-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0606N3-GP003 vs TN0606N3-GP013 |