-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3998
|
Newark | D-Mosfet, N-Ch, 0.5A, 60V, To-92-3, Transistor Polarity:N Channel, Continuous Drain Current Id:500Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Dissipationrohs Compliant: Yes |Microchip TN0606N3-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 / $0.9700 | Buy Now |
DISTI #
53Y4234
|
Newark | Mosfet, N-Ch, 60V, 0.5A, 150Deg C, 1W, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:500Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Microchip TN0606N3-G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8480 | Buy Now |
DISTI #
TN0606N3-G-ND
|
DigiKey | MOSFET N-CH 60V 500MA TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1052 In Stock |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
TN0606N3-G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 Bag - Bag (Alt: TN0606N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
689-TN0606N3-G
|
Mouser Electronics | MOSFET 60V 1.5Ohm RoHS: Compliant | 4439 |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
TN0606N3-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 60V, 1.5 Ohm, Projected EOL: 2034-10-28 RoHS: Compliant pbFree: Yes |
14720 Alternates Available |
|
$0.6100 / $1.0600 | Buy Now |
DISTI #
70451558
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 60V, 1.5 Ohm3 TO-92 BAG | Microchip Technology Inc. TN0606N3-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5470 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 60V 0.5A 3-Pin TO-92 Bag RoHS: Compliant |
1000 In Stock 14000 Factory Stock |
|
$0.5010 / $0.6220 | Buy Now |
DISTI #
75712256
|
Verical | Trans MOSFET N-CH Si 60V 0.5A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 100 Package Multiple: 25 Date Code: 2338 | Americas - 1000 |
|
$0.7244 / $0.8639 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN0606N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TN0606N3-G
Microchip Technology Inc
500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TN0606N3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN0606N3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN0606N3-G-P003 | MOSFET N-CHANNEL ENHANCEMENT-MODE 60V 1.5 Ohm | Microchip Technology Inc | TN0606N3-G vs TN0606N3-G-P003 |
TN0606N3-G | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 | Supertex Inc | TN0606N3-G vs TN0606N3-G |
TN0606N3-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0606N3-G vs TN0606N3-GP003 |
TN0606N3-GP002 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0606N3-G vs TN0606N3-GP002 |
TN0606N3-G-P013 | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Microchip Technology Inc | TN0606N3-G vs TN0606N3-G-P013 |
TN0606N3-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0606N3-G vs TN0606N3-GP013 |