Part Details for TMS44C256-10SD by Texas Instruments
Overview of TMS44C256-10SD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SD | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max |
Price & Stock for TMS44C256-10SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Dynamic RAM, Fast Page, 256K x 4, 20 Pin, Plastic, ZIP | 7 |
|
$3.3000 / $4.5000 | Buy Now |
Part Details for TMS44C256-10SD
TMS44C256-10SD CAD Models
TMS44C256-10SD Part Data Attributes
|
TMS44C256-10SD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS44C256-10SD
Texas Instruments
256KX4 FAST PAGE DRAM, 100ns, PZIP20, PLASTIC, ZIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP20,.1 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PZIP-T20 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 10.16 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
Alternate Parts for TMS44C256-10SD
This table gives cross-reference parts and alternative options found for TMS44C256-10SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS44C256-10SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM71C4256ALZ-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | TMS44C256-10SD vs GM71C4256ALZ-10 |
UPD424266V-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | NEC Electronics America Inc | TMS44C256-10SD vs UPD424266V-10 |
EDI44256C100ZM | Fast Page DRAM, 256KX4, 100ns, CMOS, CZIP20, | Electronic Designs Inc | TMS44C256-10SD vs EDI44256C100ZM |
MCM51L4256AZC10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Semiconductor Products | TMS44C256-10SD vs MCM51L4256AZC10 |
UPD424266V-10 | 256KX4 FAST PAGE DRAM, 100ns, PZIP20, PLASTIC, ZIP-20 | Renesas Electronics Corporation | TMS44C256-10SD vs UPD424266V-10 |
MB81C4256A-10LPSZ | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Semiconductor Limited | TMS44C256-10SD vs MB81C4256A-10LPSZ |
MB81C4256A-10PSZ | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Semiconductor Limited | TMS44C256-10SD vs MB81C4256A-10PSZ |
MB81C4256-10LPSZ | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Semiconductor Limited | TMS44C256-10SD vs MB81C4256-10LPSZ |
UPD424256V-10L | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 | NEC Electronics America Inc | TMS44C256-10SD vs UPD424256V-10L |
LH604256Z-10A | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Sharp Corp | TMS44C256-10SD vs LH604256Z-10A |