Part Details for MSM51V4256A-80ZS by LAPIS Semiconductor Co Ltd
Overview of MSM51V4256A-80ZS by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM51V4256A-80ZS
MSM51V4256A-80ZS CAD Models
MSM51V4256A-80ZS Part Data Attributes
|
MSM51V4256A-80ZS
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM51V4256A-80ZS
LAPIS Semiconductor Co Ltd
Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP19, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20/19
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP20,.1 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PZIP-T19 | |
JESD-609 Code | e0 | |
Length | 25.5 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 19 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 10.16 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.8 mm |
Alternate Parts for MSM51V4256A-80ZS
This table gives cross-reference parts and alternative options found for MSM51V4256A-80ZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V4256A-80ZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM44C256CSLP-7 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | MSM51V4256A-80ZS vs KM44C256CSLP-7 |
MSM514256C-50ZS | Fast Page DRAM, 256KX4, 50ns, CMOS, PZIP19, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20 | OKI Electric Industry Co Ltd | MSM51V4256A-80ZS vs MSM514256C-50ZS |
GM71C4256BLZ-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | MSM51V4256A-80ZS vs GM71C4256BLZ-70 |
KM44C256DZ-L6 | Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP19, 0.400 INCH, ZIP-20/19 | Samsung Semiconductor | MSM51V4256A-80ZS vs KM44C256DZ-L6 |
UPD424268V-60 | 256KX4 STATIC COLUMN DRAM, 60ns, PZIP20, PLASTIC, ZIP-20 | Renesas Electronics Corporation | MSM51V4256A-80ZS vs UPD424268V-60 |
HY534256ALS-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, PLASTIC, DIP-20 | SK Hynix Inc | MSM51V4256A-80ZS vs HY534256ALS-70 |
M5M44258BL-7 | Static Column DRAM, 256KX4, 70ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 | Mitsubishi Electric | MSM51V4256A-80ZS vs M5M44258BL-7 |
HM514266AZP-7 | Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | MSM51V4256A-80ZS vs HM514266AZP-7 |
MCM514256P12 | Fast Page DRAM, 256KX4, 120ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Motorola Semiconductor Products | MSM51V4256A-80ZS vs MCM514256P12 |
M5M44268BL-8 | Static Column DRAM, 256KX4, 80ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 | Mitsubishi Electric | MSM51V4256A-80ZS vs M5M44268BL-8 |