There are no models available for this part yet.
Overview of TMS4044-30NL by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5T929-30NLGI | Renesas Electronics Corporation | OC-48 Precision Clock Generator | |
5T940-30NLGI | Renesas Electronics Corporation | Precision Clock Generator | |
5T940-30NLGI8 | Renesas Electronics Corporation | Precision Clock Generator |
CAD Models for TMS4044-30NL by Texas Instruments
Part Data Attributes for TMS4044-30NL by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP18,.3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
300 ns
|
I/O Type
|
SEPARATE
|
JESD-30 Code
|
R-PDIP-T18
|
Memory Density
|
4096 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
1
|
Number of Terminals
|
18
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4KX1
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Standby Voltage-Min
|
2.4 V
|
Supply Current-Max
|
0.09 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for TMS4044-30NL
This table gives cross-reference parts and alternative options found for TMS4044-30NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4044-30NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD2114AL-4 | Standard SRAM, 1KX4, 200ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Intel Corporation | TMS4044-30NL vs TD2114AL-4 |
6167LA15D | Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Integrated Device Technology Inc | TMS4044-30NL vs 6167LA15D |
AM100470ADCB | Standard SRAM, 4KX1, 25ns, ECL, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | TMS4044-30NL vs AM100470ADCB |
CY21L48-35PC | Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, PLASTIC, DIP-18 | Cypress Semiconductor | TMS4044-30NL vs CY21L48-35PC |
FT6167-15LM | Standard SRAM, 16KX1, 15ns, CMOS, CQCC20, CERAMIC, LCC-20 | Force Technologies Ltd | TMS4044-30NL vs FT6167-15LM |
L7C167DME15 | Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-20 | LOGIC Devices Inc | TMS4044-30NL vs L7C167DME15 |
AM2167-70DE | Standard SRAM, 16KX1, 70ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 | AMD | TMS4044-30NL vs AM2167-70DE |
HM1-65767BH/883:D | Standard SRAM, 16KX1, 25ns, CMOS, CDIP20 | Matra MHS | TMS4044-30NL vs HM1-65767BH/883:D |
CY7C167A-20VCR | Standard SRAM, 16KX1, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Cypress Semiconductor | TMS4044-30NL vs CY7C167A-20VCR |
8413207SX | Standard SRAM, 16KX1, 25ns, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 | Integrated Device Technology Inc | TMS4044-30NL vs 8413207SX |