Part Details for TMS320C6455BCTZ by Texas Instruments
Overview of TMS320C6455BCTZ by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6455BCTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39302-5-ND
|
DigiKey | IC DSP FIXED-POINT 697FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
44 In Stock |
|
$202.8061 / $216.5300 | Buy Now |
DISTI #
595-TMS320C6455BCTZ
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Dig Sig Proc RoHS: Compliant | 27 |
|
$223.4100 / $238.4900 | Buy Now |
|
Quest Components | DIGITAL SIGNAL PROCESSOR, 32-BIT SIZE, 64-EXT BIT, 66.6MHZ, CMOS, PBGA697 | 14 |
|
$208.0000 / $227.5000 | Buy Now |
|
Ameya Holding Limited | IC DSP FIXED-POINT 697FCBGA | 8865 |
|
RFQ | |
DISTI #
C1S746202821451
|
Chip1Stop | DSP Fixed-Point 32bit 1GHz 8000MIPS 697-Pin FCBGA Tray RoHS: Compliant pbFree: Yes Container: Tray | 2 |
|
$150.0000 | Buy Now |
Part Details for TMS320C6455BCTZ
TMS320C6455BCTZ CAD Models
TMS320C6455BCTZ Part Data Attributes
|
TMS320C6455BCTZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6455BCTZ
Texas Instruments
C64x+ fixed-point DSP up to 1.2GHz, 64-bit EMIFA, 32- and 16-bit DDR2, 1Gbps Ethernet 697-FCBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Pin Count | 697 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.6 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B697 | |
JESD-609 Code | e1 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of Terminals | 697 | |
Number of Timers | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA697,29X29,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 3.242 mm | |
Supply Voltage-Max | 1.2875 V | |
Supply Voltage-Min | 1.2125 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6455BCTZ
This table gives cross-reference parts and alternative options found for TMS320C6455BCTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6455BCTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6455BCTZA | C64x+ fixed-point DSP up to 1.2GHz, 64-bit EMIFA, 32- and 16-bit DDR2, 1Gbps Ethernet 697-FCBGA -40 to 105 | Texas Instruments | TMS320C6455BCTZ vs TMS320C6455BCTZA |
TMS320C6455BGTZ | Fixed-Point Digital Signal Processor 697-FCBGA 0 to 90 | Texas Instruments | TMS320C6455BCTZ vs TMS320C6455BGTZ |
TMX320C6455CTZ | IC 64-BIT, 66 MHz, OTHER DSP, PBGA697, PLASTIC, FCBGA-697, Digital Signal Processor | Texas Instruments | TMS320C6455BCTZ vs TMX320C6455CTZ |
TMS320C6455BZTZA | 64-BIT, 66.6MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 | Texas Instruments | TMS320C6455BCTZ vs TMS320C6455BZTZA |
TMS320C6455BZTZ | 64-BIT, 66.6MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 | Texas Instruments | TMS320C6455BCTZ vs TMS320C6455BZTZ |
TMS320C6455DZTZA | 64-BIT, 66.6MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 | Texas Instruments | TMS320C6455BCTZ vs TMS320C6455DZTZA |
TMX320C6455BZTZ | 64-BIT, 66MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, PLASTIC, FCBGA-697 | Texas Instruments | TMS320C6455BCTZ vs TMX320C6455BZTZ |
TMS320C6455BGTZA | C64x+ fixed-point DSP up to 1.2GHz, 64-bit EMIFA, 32- and 16-bit DDR2, 1Gbps Ethernet 697-FCBGA -40 to 105 | Texas Instruments | TMS320C6455BCTZ vs TMS320C6455BGTZA |