Part Details for TMX320C6455BZTZ by Texas Instruments
Overview of TMX320C6455BZTZ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMX320C6455BZTZ
TMX320C6455BZTZ CAD Models
TMX320C6455BZTZ Part Data Attributes
|
TMX320C6455BZTZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMX320C6455BZTZ
Texas Instruments
64-BIT, 66MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, PLASTIC, FCBGA-697
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA697,29X29,32 | |
Pin Count | 697 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B697 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of Terminals | 697 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA697,29X29,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMX320C6455BZTZ
This table gives cross-reference parts and alternative options found for TMX320C6455BZTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMX320C6455BZTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6455BCTZA | C64x+ fixed-point DSP up to 1.2GHz, 64-bit EMIFA, 32- and 16-bit DDR2, 1Gbps Ethernet 697-FCBGA -40 to 105 | Texas Instruments | TMX320C6455BZTZ vs TMS320C6455BCTZA |
TMS320C6455BGTZ | Fixed-Point Digital Signal Processor 697-FCBGA 0 to 90 | Texas Instruments | TMX320C6455BZTZ vs TMS320C6455BGTZ |
TMX320C6455CTZ | IC 64-BIT, 66 MHz, OTHER DSP, PBGA697, PLASTIC, FCBGA-697, Digital Signal Processor | Texas Instruments | TMX320C6455BZTZ vs TMX320C6455CTZ |
TMS320C6455BZTZA | 64-BIT, 66.6MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 | Texas Instruments | TMX320C6455BZTZ vs TMS320C6455BZTZA |
TMS320C6455BZTZ | 64-BIT, 66.6MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 | Texas Instruments | TMX320C6455BZTZ vs TMS320C6455BZTZ |
TMS320C6455DZTZA | 64-BIT, 66.6MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 | Texas Instruments | TMX320C6455BZTZ vs TMS320C6455DZTZA |
TMS320C6455BGTZA | C64x+ fixed-point DSP up to 1.2GHz, 64-bit EMIFA, 32- and 16-bit DDR2, 1Gbps Ethernet 697-FCBGA -40 to 105 | Texas Instruments | TMX320C6455BZTZ vs TMS320C6455BGTZA |