Parametric results for: TMS320C6455BCTZ under Digital Signal Processors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: tms320c6455bctz
Select parts from the table below to compare.
Compare
Compare
TMS320C6455BCTZ7
Texas Instruments
$117.4939 Yes Yes Active 66.6 MHz YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT MULTIPLE YES 1.236 V 1.164 V OTHER S-PBGA-B697 e1 4 90 °C 245 30 697 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 3.242 mm 24 mm 24 mm TEXAS INSTRUMENTS INC BGA FBGA, 697 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320C6455BCTZ8
Texas Instruments
$138.6427 Yes Yes Active 66.6 MHz YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT MULTIPLE YES 1.236 V 1.164 V OTHER S-PBGA-B697 e1 4 90 °C 245 30 697 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 3.242 mm 24 mm 24 mm TEXAS INSTRUMENTS INC BGA FCBGA-697 697 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320C6455BCTZ
Texas Instruments
$170.1396 Yes Yes Active 32 8192 64 20 66.6 MHz 4 YES 1.25 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 64 1.2875 V 1.2125 V OTHER S-PBGA-B697 Not Qualified e1 4 90 °C 245 30 697 PLASTIC/EPOXY HBGA BGA697,29X29,32 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 3.242 mm 24 mm 24 mm TEXAS INSTRUMENTS INC BGA 697 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320C6455BCTZA
Texas Instruments
$192.3889 Yes Yes Active 32 8192 64 20 66.6 MHz 4 YES 1.25 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT YES MULTIPLE YES 64 1.2875 V 1.2125 V INDUSTRIAL S-PBGA-B697 Not Qualified e1 4 105 °C -40 °C 245 30 697 PLASTIC/EPOXY FBGA BGA697,29X29,32 SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 3.242 mm 24 mm 24 mm TEXAS INSTRUMENTS INC BGA 24 X 24 MM, 0.80 MM PITCH, GREEN, PLASTIC , FCBGA-697 697 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320C6455BCTZ2
Texas Instruments
$224.5886 Yes Yes Active 32 8192 64 20 66.6 MHz 4 YES 1.25 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 64 1.2875 V 1.2125 V OTHER S-PBGA-B697 Not Qualified e1 4 90 °C 245 30 697 PLASTIC/EPOXY HBGA BGA697,29X29,32 SQUARE GRID ARRAY, HEAT SINK/SLUG TIN SILVER COPPER BALL 800 µm BOTTOM 3.242 mm 24 mm 24 mm TEXAS INSTRUMENTS INC BGA 697 compliant 5A991.B 8542.31.00.01 Texas Instruments