There are no models available for this part yet.
Overview of TMP68HC003DF-12 by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for TMP68HC003DF-12 by Toshiba America Electronic Components
Part Data Attributes for TMP68HC003DF-12 by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
QFP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
IT CAN ALSO OPERATE AT 5V +/-5% SUPPLY, BUILT-IN CLOCK GENERATOR
|
Address Bus Width
|
24
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
4 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G80
|
Low Power Mode
|
YES
|
Number of Terminals
|
80
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Speed
|
4 MHz
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for TMP68HC003DF-12
This table gives cross-reference parts and alternative options found for TMP68HC003DF-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP68HC003DF-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8L18033FSC | Microprocessor, 8-Bit, CMOS, PQFP80, QFP-80 | Zilog Inc | TMP68HC003DF-12 vs Z8L18033FSC |
HD64180RF-4 | Microprocessor, 8-Bit, 4MHz, CMOS, PQFP80, PLASTIC, FP-80 | Hitachi Ltd | TMP68HC003DF-12 vs HD64180RF-4 |
SB80C188EB13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, SHRINK, QFP-80 | Intel Corporation | TMP68HC003DF-12 vs SB80C188EB13 |
TS80C186XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | TMP68HC003DF-12 vs TS80C186XL20 |
S80C188EB-20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | TMP68HC003DF-12 vs S80C188EB-20 |
SB80C188-16 | Microprocessor, 16-Bit, 16MHz, CMOS, PQFP80, TQFP-80 | AMD | TMP68HC003DF-12 vs SB80C188-16 |
Z8S18020FSG | IC 20 MHz, 8-BIT, MICROPROCESSOR, PQFP80, QFP-80, Microprocessor | Zilog Inc | TMP68HC003DF-12 vs Z8S18020FSG |
S80L188EB16 | 16-BIT, 16MHz, MICROPROCESSOR, PQFP80, QFP-80 | Intel Corporation | TMP68HC003DF-12 vs S80L188EB16 |
Z8018006FS | IC 8-BIT, 6 MHz, MICROPROCESSOR, PQFP80, QFP-80, Microprocessor | Zilog Inc | TMP68HC003DF-12 vs Z8018006FS |
HD64180ZFJ-10X | Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, PLASTIC, FP-80 | Hitachi Ltd | TMP68HC003DF-12 vs HD64180ZFJ-10X |