Part Details for HD64180RF-4 by Hitachi Ltd
Overview of HD64180RF-4 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD64180RF-4
HD64180RF-4 CAD Models
HD64180RF-4 Part Data Attributes
|
HD64180RF-4
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD64180RF-4
Hitachi Ltd
Microprocessor, 8-Bit, 4MHz, CMOS, PQFP80, PLASTIC, FP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 80 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 2.9 mm | |
Speed | 4 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for HD64180RF-4
This table gives cross-reference parts and alternative options found for HD64180RF-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64180RF-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD64180RFJ-4 | Hitachi Ltd | Check for Price | Microprocessor, 8-Bit, 4MHz, CMOS, PQFP80, PLASTIC, FP-80 | HD64180RF-4 vs HD64180RFJ-4 |
HD64180RF-4X | Hitachi Ltd | Check for Price | Microprocessor, 8-Bit, 4MHz, CMOS, PQFP80, FP-80 | HD64180RF-4 vs HD64180RF-4X |