Signal Circuits
TMP513AID
Texas Instruments
Description: Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-SOIC -40 to 125

Overview of TMP513AID by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TMP513AIDR Texas Instruments Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-SOIC -40 to 125
TMP513AID Texas Instruments Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-SOIC -40 to 125

Price & Stock for TMP513AID by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics TMP513 - Temperature and Power Supply System Monitor, SOIC-16 RoHS: Compliant Status: Obsolete Min Qty: 1 488
  • 1 $2.3900
  • 25 $2.3400
  • 100 $2.2400
  • 500 $2.1500
  • 1,000 $2.0300
$2.0300 / $2.3900 Buy Now

CAD Models for TMP513AID by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMP513AID by Texas Instruments

TMP513AID
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
1.4 mA
Supply Voltage-Max (Vsup)
26 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. TMP513AID
    Texas Instruments
    Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-SOIC -40 to 125
    VS

Alternate Parts for TMP513AID

This table gives cross-reference parts and alternative options found for TMP513AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP513AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP513AIDR Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-SOIC -40 to 125 Texas Instruments TMP513AID vs TMP513AIDR
Part Number Description Manufacturer Compare
TMP513AIDR Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-SOIC -40 to 125 Texas Instruments TMP513AID vs TMP513AIDR
TMP512AIRSAR Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 16-QFN -40 to 125 Texas Instruments TMP513AID vs TMP512AIRSAR
TMP513AIRSAR Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-QFN -40 to 125 Texas Instruments TMP513AID vs TMP513AIRSAR
BD42530FP2-CE2 Analog Circuit, 1 Func, PSSO5, TO-263, 5 PIN ROHM Semiconductor TMP513AID vs BD42530FP2-CE2
TMP512AIDR Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 14-SOIC -40 to 125 Texas Instruments TMP513AID vs TMP512AIDR
TMP512AID Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 14-SOIC -40 to 125 Texas Instruments TMP513AID vs TMP512AID

Related Parts for TMP513AID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP513AID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP513AID by Texas Instruments

Select Manufacturer
Which Manufacturer of TMP513AID would you like to use for your alert(s)?
  • Please alert me when TMP513AID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP513AID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP513AID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP513AID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP513AID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP513AID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: