-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMP512AIDR-ND
|
DigiKey | IC TEMP SNSR DUAL REMOTE 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
82336 In Stock |
|
$1.8400 | Buy Now |
DISTI #
296-27622-1-ND
|
DigiKey | IC TEMP SNSR DUAL REMOTE 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2488 In Stock |
|
$1.6496 / $3.4200 | Buy Now |
DISTI #
595-TMP512AIDR
|
Mouser Electronics | Board Mount Temperature Sensors All-In-One Thermal & Pwr Monitoring Sol RoHS: Compliant | 539 |
|
$1.7800 / $3.8600 | Buy Now |
|
Rochester Electronics | TMP512 - Temperature and Power Supply System Monitor, SOIC-14 RoHS: Compliant Status: Active Min Qty: 1 | 82336 |
|
$1.5800 / $1.8600 | Buy Now |
|
Ameya Holding Limited | IC TEMP SNSR DUAL REMOTE 14SOIC | 28440 |
|
RFQ | |
|
Chip1Cloud | IC TEMP SNSR DUAL REMOTE 14SOIC | 2500 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP | 1843 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP512AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP512AIDR
Texas Instruments
Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TMP512AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP512AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD42530FP2-CE2 | Analog Circuit, 1 Func, PSSO5, TO-263, 5 PIN | ROHM Semiconductor | TMP512AIDR vs BD42530FP2-CE2 |
TMP512AIRSAT | Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 16-QFN -40 to 125 | Texas Instruments | TMP512AIDR vs TMP512AIRSAT |