-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28613-1-ND
|
DigiKey | IC TEMP SNSR TRIPL REMOTE 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8323 / $3.6500 | Buy Now |
DISTI #
595-TMP513AIRSAR
|
Mouser Electronics | Board Mount Temperature Sensors All-In-One Thermal & Pwr Monitor Sol RoHS: Compliant | 1942 |
|
$1.7900 / $2.4000 | Buy Now |
DISTI #
V72:2272_07403110
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, SMbus) 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1901 Container: Cut Strips | Americas - 2865 |
|
$1.7490 / $1.9420 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 17 |
|
$1.8928 / $2.9120 | Buy Now |
|
Quest Components | 13 |
|
$1.9500 / $3.9000 | Buy Now | |
|
Ameya Holding Limited | IC TEMP SNSR TRIPL REMOTE 16QFN | 44513 |
|
RFQ | |
|
Chip1Cloud | IC TEMP SNSR TRIPL REMOTE 16QFN / Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin VQFN EP T/R | 3840 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP513AIRSAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP513AIRSAR
Texas Instruments
Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TMP513AIRSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP513AIRSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD42530FP2-CE2 | Analog Circuit, 1 Func, PSSO5, TO-263, 5 PIN | ROHM Semiconductor | TMP513AIRSAR vs BD42530FP2-CE2 |
TMP512AIRSAT | Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 16-QFN -40 to 125 | Texas Instruments | TMP513AIRSAR vs TMP512AIRSAT |
TMP512AIDR | Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 14-SOIC -40 to 125 | Texas Instruments | TMP513AIRSAR vs TMP512AIDR |