TMC1DA155KLLH
KOA Speer Electronics Inc
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP

Overview of TMC1DA155KLLH by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMC1DA155KLLH by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMC1DA155KLLH by KOA Speer Electronics Inc

TMC1DA155KLLH
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.0005 mA
Manufacturer Series
TMC
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TMC1DA155KLLH
    KOA Speer Electronics Inc
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for TMC1DA155KLLH

This table gives cross-reference parts and alternative options found for TMC1DA155KLLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1DA155KLLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTC3ES1.5MK20V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP Firadec TMC1DA155KLLH vs CTC3ES1.5MK20V
T491A155K020AG CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP Cornell Dubilier Electronics Inc TMC1DA155KLLH vs T491A155K020AG
267E2002155KR376 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd TMC1DA155KLLH vs 267E2002155KR376
TAJS155K020H CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP Kyocera AVX Components TMC1DA155KLLH vs TAJS155K020H
267E2002155KN267E2002155KN CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd TMC1DA155KLLH vs 267E2002155KN267E2002155KN
TCK1D155AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP Cal-Chip Electronics TMC1DA155KLLH vs TCK1D155AT
CTC3ES1.5MK20V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP EXXELIA Group TMC1DA155KLLH vs CTC3ES1.5MK20V
NRU155K20R8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation TMC1DA155KLLH vs NRU155K20R8
F951D155KSAAQ2 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, SURFACE MOUNT, CHIP Nichicon Corporation TMC1DA155KLLH vs F951D155KSAAQ2
20MCS155KATER CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP Chemi-Con TMC1DA155KLLH vs 20MCS155KATER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMC1DA155KLLH by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMC1DA155KLLH by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of TMC1DA155KLLH would you like to use for your alert(s)?
  • Please alert me when TMC1DA155KLLH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMC1DA155KLLH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMC1DA155KLLH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMC1DA155KLLH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMC1DA155KLLH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMC1DA155KLLH by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: