F951D155KSAAQ2
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, SURFACE MOUNT, CHIP

Overview of F951D155KSAAQ2 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for F951D155KSAAQ2 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F951D155KSAAQ2 by Nichicon Corporation

F951D155KSAAQ2
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. F951D155KSAAQ2
    Nichicon Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, SURFACE MOUNT, CHIP
    VS

Alternate Parts for F951D155KSAAQ2

This table gives cross-reference parts and alternative options found for F951D155KSAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F951D155KSAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
267E2002155KL376 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd F951D155KSAAQ2 vs 267E2002155KL376
NRU155K20R8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation F951D155KSAAQ2 vs NRU155K20R8
TCK1D155AT(13) Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP Cal-Chip Electronics F951D155KSAAQ2 vs TCK1D155AT(13)
TAJS155K020H CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP Kyocera AVX Components F951D155KSAAQ2 vs TAJS155K020H
TMC1DA155KLLH CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc F951D155KSAAQ2 vs TMC1DA155KLLH
T491A155K020AG CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP Cornell Dubilier Electronics Inc F951D155KSAAQ2 vs T491A155K020AG
267E2002155KR376 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd F951D155KSAAQ2 vs 267E2002155KR376
NRA155K20R8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation F951D155KSAAQ2 vs NRA155K20R8
F931D155KAA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components F951D155KSAAQ2 vs F931D155KAA
20MCS155KATER CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP Chemi-Con F951D155KSAAQ2 vs 20MCS155KATER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F951D155KSAAQ2 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F951D155KSAAQ2 by Nichicon Corporation

  • Please alert me when F951D155KSAAQ2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following F951D155KSAAQ2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F951D155KSAAQ2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following F951D155KSAAQ2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F951D155KSAAQ2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F951D155KSAAQ2 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: