T491A155K020AG
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP

Overview of T491A155K020AG by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T491A155K020AG by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T491A155K020AG by Cornell Dubilier Electronics Inc

T491A155K020AG
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.0005 mA
Manufacturer Series
T491
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
GOLD
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. T491A155K020AG
    Cornell Dubilier Electronics Inc
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for T491A155K020AG

This table gives cross-reference parts and alternative options found for T491A155K020AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A155K020AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
267E2002155KL376 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd T491A155K020AG vs 267E2002155KL376
NRU155K20R8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation T491A155K020AG vs NRU155K20R8
TCK1D155AT(13) Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP Cal-Chip Electronics T491A155K020AG vs TCK1D155AT(13)
F951D155KSAAQ2 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, SURFACE MOUNT, CHIP Nichicon Corporation T491A155K020AG vs F951D155KSAAQ2
TAJS155K020H CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP Kyocera AVX Components T491A155K020AG vs TAJS155K020H
TMC1DA155KLLH CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc T491A155K020AG vs TMC1DA155KLLH
267E2002155KR376 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd T491A155K020AG vs 267E2002155KR376
NRA155K20R8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation T491A155K020AG vs NRA155K20R8
F931D155KAA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components T491A155K020AG vs F931D155KAA
20MCS155KATER CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP Chemi-Con T491A155K020AG vs 20MCS155KATER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491A155K020AG by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491A155K020AG by Cornell Dubilier Electronics Inc

  • Please alert me when T491A155K020AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T491A155K020AG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491A155K020AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T491A155K020AG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491A155K020AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491A155K020AG by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: