Part Details for TM8M105M010LSB by Vishay Sprague
Overview of TM8M105M010LSB by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM8M105M010LSB
TM8M105M010LSB CAD Models
TM8M105M010LSB Part Data Attributes
|
TM8M105M010LSB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TM8M105M010LSB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 0.84 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0002 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.84 mm |
Alternate Parts for TM8M105M010LSB
This table gives cross-reference parts and alternative options found for TM8M105M010LSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8M105M010LSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8M105M010CBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LSB vs TM8M105M010CBZ |
TM8M105M010RBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LSB vs TM8M105M010RBZ |
TM8M105M010LBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LSB vs TM8M105M010LBA |
TM8M105M010CSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LSB vs TM8M105M010CSA |
TM8M105M010HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LSB vs TM8M105M010HSB |
TM8M105M010HBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LSB vs TM8M105M010HBZ |
TM8M105M010LSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LSB vs TM8M105M010LSB |
TM8M105M010CZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LSB vs TM8M105M010CZZ |
TM8M105M010ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LSB vs TM8M105M010ESA |
TM8M105M010USB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LSB vs TM8M105M010USB |