There are no models available for this part yet.
Overview of TM8M105M010LBA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TM8M105M010LBA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TM8M105M010LBA
|
Avnet Americas | Capacitor Tantalum Solid 1uF 10V M CASE 20% (1.60 X 0.84 X 0.84mm) Surface Mount 0603 12 Ohm 125°C Embossed T/R - Tape and Reel (Alt: TM8M105M010LBA) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.1560 / $7.8204 | Buy Now | |
DISTI #
74-TM8M105M010LBA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TM8105M010M8HBA RoHS: Not Compliant | 0 |
|
$5.7500 | Order Now | |
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$5.8500 | Buy Now |
CAD Models for TM8M105M010LBA by Vishay Intertechnologies
Part Data Attributes for TM8M105M010LBA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ESR is MEASURED AT 100KHZ,
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
12000 mΩ
|
Height
|
0.84 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0002 mA
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.84 mm
|
Alternate Parts for TM8M105M010LBA
This table gives cross-reference parts and alternative options found for TM8M105M010LBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8M105M010LBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8M105M010CBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LBA vs TM8M105M010CBZ |
TM8M105M010RBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LBA vs TM8M105M010RBZ |
TM8M105M010CSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LBA vs TM8M105M010CSA |
TM8M105M010HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LBA vs TM8M105M010HSB |
TM8M105M010HBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LBA vs TM8M105M010HBZ |
TM8M105M010LSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LBA vs TM8M105M010LSB |
TM8M105M010CZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LBA vs TM8M105M010CZZ |
TM8M105M010ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LBA vs TM8M105M010ESA |
TM8M105M010USB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LBA vs TM8M105M010USB |
TM8M105M010UZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M010LBA vs TM8M105M010UZB |