Filter Your Search
1 - 1 of 1 results
|
TM8M105M010LSB
Vishay Sprague
|
Check for Price | No | No | Active | 1 µF | 10 V | 20 % | 0603 | 12 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 200 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 840 µm | 1.6 mm | 840 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | unknown | EAR99 | 8532.21.00.50 |