Part Details for TM16TT64JPN-8 by Texas Instruments
Overview of TM16TT64JPN-8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Communication and Networking
Entertainment and Gaming
Part Details for TM16TT64JPN-8
TM16TT64JPN-8 CAD Models
TM16TT64JPN-8 Part Data Attributes
|
TM16TT64JPN-8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM16TT64JPN-8
Texas Instruments
16MX64 SYNCHRONOUS DRAM MODULE, 6ns, DMA168, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for TM16TT64JPN-8
This table gives cross-reference parts and alternative options found for TM16TT64JPN-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM16TT64JPN-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM7V641601TKG-15 | Synchronous DRAM Module, 16MX64, 10ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | TM16TT64JPN-8 vs HYM7V641601TKG-15 |
HYM7V641600TFG-10 | Synchronous DRAM Module, 16MX64, 8ns, CMOS, DIMM-168 | SK Hynix Inc | TM16TT64JPN-8 vs HYM7V641600TFG-10 |
M366S1654DTS-C7C | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | TM16TT64JPN-8 vs M366S1654DTS-C7C |
KMM364E1600BK-6 | EDO DRAM Module, 16MX64, 60ns, CMOS | Samsung Semiconductor | TM16TT64JPN-8 vs KMM364E1600BK-6 |
MC-4516CB646PF-A10 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SOCKET TYPE, DIMM-168 | Elpida Memory Inc | TM16TT64JPN-8 vs MC-4516CB646PF-A10 |
VS1664648041DTS-7L | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, DIMM-168 | Vanguard International Semiconductor Corporation | TM16TT64JPN-8 vs VS1664648041DTS-7L |
MC-4516CB647PF-A75 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SOCKET TYPE, DIMM-168 | Elpida Memory Inc | TM16TT64JPN-8 vs MC-4516CB647PF-A75 |
KMM364C1680CS-6 | Fast Page DRAM Module, 16MX64, 60ns, CMOS | Samsung Semiconductor | TM16TT64JPN-8 vs KMM364C1680CS-6 |
MH16S64PHC-10 | Synchronous DRAM Module, 16MX64, 8ns, CMOS, DIMM-168 | Mitsubishi Electric | TM16TT64JPN-8 vs MH16S64PHC-10 |
M366S1654JUS-C7A | DDR DRAM, 16MX64, 5.4ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-168 | Samsung Semiconductor | TM16TT64JPN-8 vs M366S1654JUS-C7A |