Part Details for HYM7V641601TKG-15 by SK Hynix Inc
Overview of HYM7V641601TKG-15 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Electronic Manufacturing
Part Details for HYM7V641601TKG-15
HYM7V641601TKG-15 CAD Models
HYM7V641601TKG-15 Part Data Attributes
|
HYM7V641601TKG-15
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM7V641601TKG-15
SK Hynix Inc
Synchronous DRAM Module, 16MX64, 10ns, CMOS, PDMA168, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 10 ns | |
Additional Feature | AUTO REFRESH | |
JESD-30 Code | R-PDMA-N168 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for HYM7V641601TKG-15
This table gives cross-reference parts and alternative options found for HYM7V641601TKG-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM7V641601TKG-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM71V16655AT8M-P | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | HYM7V641601TKG-15 vs HYM71V16655AT8M-P |
M366S1623DT0-C1L | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM7V641601TKG-15 vs M366S1623DT0-C1L |
THMY12N31C70 | IC 16M X 64 SYNCHRONOUS DRAM MODULE, 5.4 ns, DMA168, DIMM-168, Dynamic RAM | Toshiba America Electronic Components | HYM7V641601TKG-15 vs THMY12N31C70 |
W3DG6318V75D2MG | Synchronous DRAM Module, 16MX64, CMOS, ROHS COMPLIANT, DIMM-168 | Microsemi Corporation | HYM7V641601TKG-15 vs W3DG6318V75D2MG |
HYM7V651600ATFG-10S | Synchronous DRAM Module, 16MX64, 6ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | HYM7V641601TKG-15 vs HYM7V651600ATFG-10S |
MT16LSDT1664AG-133B4 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | HYM7V641601TKG-15 vs MT16LSDT1664AG-133B4 |
THMY12N11A75 | IC 16M X 64 SYNCHRONOUS DRAM MODULE, 5.4 ns, DMA168, DIMM-168, Dynamic RAM | Toshiba America Electronic Components | HYM7V641601TKG-15 vs THMY12N11A75 |
M366S1654DTS-C1H | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM7V641601TKG-15 vs M366S1654DTS-C1H |
MT16LSDT1664AG-662B4 | Synchronous DRAM Module, 16MX64, 7.5ns, CMOS, DIMM-168 | Micron Technology Inc | HYM7V641601TKG-15 vs MT16LSDT1664AG-662B4 |
MC-4516CB647XF-A75 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SOCKET TYPE, DIMM-168 | Elpida Memory Inc | HYM7V641601TKG-15 vs MC-4516CB647XF-A75 |