Part Details for VS1664648041DTS-7L by Vanguard International Semiconductor Corporation
Overview of VS1664648041DTS-7L by Vanguard International Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VS1664648041DTS-7L
VS1664648041DTS-7L CAD Models
VS1664648041DTS-7L Part Data Attributes
|
VS1664648041DTS-7L
Vanguard International Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VS1664648041DTS-7L
Vanguard International Semiconductor Corporation
Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 1.36 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for VS1664648041DTS-7L
This table gives cross-reference parts and alternative options found for VS1664648041DTS-7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS1664648041DTS-7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBMB3N16644HCB-75AT | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | IBM | VS1664648041DTS-7L vs IBMB3N16644HCB-75AT |
M366S1623DT0-C75 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | VS1664648041DTS-7L vs M366S1623DT0-C75 |
IBM13N16644HCB-75AT | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | IBM | VS1664648041DTS-7L vs IBM13N16644HCB-75AT |
VS1664648041DTG-7L | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, DIMM-168 | Vanguard International Semiconductor Corporation | VS1664648041DTS-7L vs VS1664648041DTG-7L |
V436416S04VCTG-75 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | VS1664648041DTS-7L vs V436416S04VCTG-75 |
V436416S04VTG-75 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | VS1664648041DTS-7L vs V436416S04VTG-75 |
MH16S64DAMD-6 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS | Mitsubishi Electric | VS1664648041DTS-7L vs MH16S64DAMD-6 |