Part Details for TLV431ACLP by Texas Instruments
Overview of TLV431ACLP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLV431ACLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLV431ACLP
|
Mouser Electronics | Voltage References Lo Vtg Adj Precision Shunt Regulator RoHS: Compliant | 231 |
|
$0.4530 / $1.1600 | Buy Now |
|
Bristol Electronics | 407 |
|
RFQ | ||
|
Rochester Electronics | TLV431A 1% Accuracy Low-Voltage Adjustable Precision Shunt Regulator RoHS: Compliant Status: Active Min Qty: 1 | 17852 |
|
$0.4351 / $0.5119 | Buy Now |
|
Ameya Holding Limited | TLV431ACLP 可调 电压参考, 额定电压1.24 - 6V, 1%精确度, 15mA, 3针 TO-92封装 | 5830 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2018 |
|
RFQ | |
|
LCSC | 1.24V6V 1% 15mA Adjustable TO-92-3 Voltage References ROHS | 121 |
|
$0.5178 / $0.8699 | Buy Now |
Part Details for TLV431ACLP
TLV431ACLP CAD Models
TLV431ACLP Part Data Attributes:
|
TLV431ACLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431ACLP
Texas Instruments
1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for TLV431ACLP
This table gives cross-reference parts and alternative options found for TLV431ACLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431ACLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV431BCLPR | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431ACLP vs TLV431BCLPR |
TLV431AILPME3 | 1% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431ACLP vs TLV431AILPME3 |
TLV431ILPRE3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | TLV431ACLP vs TLV431ILPRE3 |
TLV431CLPE3 | 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431ACLP vs TLV431CLPE3 |
TLV431AILPR | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431ACLP vs TLV431AILPR |
TLV431BCLPRE3 | 0.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431ACLP vs TLV431BCLPRE3 |
TLV431ACLPE3 | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431ACLP vs TLV431ACLPE3 |
TLV431AILPRE3 | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431ACLP vs TLV431AILPRE3 |
TLV431BCLPE3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | TLV431ACLP vs TLV431BCLPE3 |
TLV431ILP | 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431ACLP vs TLV431ILP |