Part Details for TLV431ILPE3 by Texas Instruments
Overview of TLV431ILPE3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV431ILPE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV431ILPE3-ND
|
DigiKey | IC VREF SHUNT ADJ 1.5% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13000 In Stock |
|
$0.5000 | Buy Now |
DISTI #
TLV431ILPE3-ND
|
DigiKey | IC VREF SHUNT ADJ 1.5% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1969 In Stock |
|
$0.5120 / $1.0300 | Buy Now |
|
Rochester Electronics | TLV431 1.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 13000 |
|
$0.4108 / $0.4833 | Buy Now |
Part Details for TLV431ILPE3
TLV431ILPE3 CAD Models
TLV431ILPE3 Part Data Attributes
|
TLV431ILPE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431ILPE3
Texas Instruments
1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 897424 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-01-01 | |
Total Weight | 199.375116 | |
Category CO2 Kg | 8.54 | |
CO2 | 1702.6634906399997 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.258 V | |
Output Voltage-Min | 1.222 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for TLV431ILPE3
This table gives cross-reference parts and alternative options found for TLV431ILPE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431ILPE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV431ILPR | 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431ILPE3 vs TLV431ILPR |
TLV431CLPE3 | 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431ILPE3 vs TLV431CLPE3 |
TLV431ACLPRE3 | 1% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431ILPE3 vs TLV431ACLPRE3 |
TLV431ILP | 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431ILPE3 vs TLV431ILP |
TLV431AILPM | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431ILPE3 vs TLV431AILPM |
TLV431AILPE3 | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431ILPE3 vs TLV431AILPE3 |
TLV431AILP | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431ILPE3 vs TLV431AILP |
TLV431AILPR | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431ILPE3 vs TLV431AILPR |
TLV431ACLPE3 | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431ILPE3 vs TLV431ACLPE3 |
TLV431BCLPRE3 | 0.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431ILPE3 vs TLV431BCLPRE3 |