-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very-Low-Power Stereo Codec With DirectPath™ HP Amplifier 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41705-1-ND
|
DigiKey | IC STEREO AUD CODEC LP 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5669 In Stock |
|
$3.3032 / $6.5800 | Buy Now |
DISTI #
595-V320AIC3206IRSBR
|
Mouser Electronics | Interface - CODECs Very Low-Pwr Stereo Codec RoHS: Compliant | 2824 |
|
$3.0200 / $6.0300 | Buy Now |
|
Rochester Electronics | TLV320AIC3206 Very-Low-Power Stereo Codec With HP Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$2.5900 / $3.0500 | Buy Now |
|
Ameya Holding Limited | IC STEREO AUD CODEC LP 40WQFN | 32939 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3206IRSBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3206IRSBR
Texas Instruments
Very-Low-Power Stereo Codec With DirectPath™ HP Amplifier 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Filter | YES | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC3206IRSBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC3206IRSBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC3206RSBR | IC PCM CODEC, PQCC40, 5 X 5 MM, GREEN, PLASTIC, WQFN-40, Codec | Texas Instruments | TLV320AIC3206IRSBR vs TLV320AIC3206RSBR |
TLV320AIC3206RSBT | PCM CODEC, PQCC40, 5 X 5 MM, GREEN, PLASTIC, WQFN-40 | Texas Instruments | TLV320AIC3206IRSBR vs TLV320AIC3206RSBT |
TLV320AIC3206IRSBT | Very-Low-Power Stereo Codec With DirectPath™ HP Amplifier 40-WQFN -40 to 85 | Texas Instruments | TLV320AIC3206IRSBR vs TLV320AIC3206IRSBT |