Part Details for WM9714CLGEFL/RV by Cirrus Logic
Overview of WM9714CLGEFL/RV by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WM9714CLGEFL/RV
WM9714CLGEFL/RV CAD Models
WM9714CLGEFL/RV Part Data Attributes:
|
WM9714CLGEFL/RV
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM9714CLGEFL/RV
Cirrus Logic
PCM Codec, 1-Func, CMOS, PQCC48, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220VKKD-4, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220VKKD-4, QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | IT ALSO OPERATES WITH 3.3 VOLTS ANALOG SUPPLY | |
Filter | YES | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for WM9714CLGEFL/RV
This table gives cross-reference parts and alternative options found for WM9714CLGEFL/RV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WM9714CLGEFL/RV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC3206RSBR | IC PCM CODEC, PQCC40, 5 X 5 MM, GREEN, PLASTIC, WQFN-40, Codec | Texas Instruments | WM9714CLGEFL/RV vs TLV320AIC3206RSBR |
TLV320AIC3206IYZFT | Very-Low-Power Stereo Codec With DirectPath™ HP Amplifier 42-DSBGA -40 to 85 | Texas Instruments | WM9714CLGEFL/RV vs TLV320AIC3206IYZFT |
TLV320AIC3206RSBT | PCM CODEC, PQCC40, 5 X 5 MM, GREEN, PLASTIC, WQFN-40 | Texas Instruments | WM9714CLGEFL/RV vs TLV320AIC3206RSBT |
TLV320AIC3206IYZFR | Very-Low-Power Stereo Codec With DirectPath™ HP Amplifier 42-DSBGA -40 to 85 | Texas Instruments | WM9714CLGEFL/RV vs TLV320AIC3206IYZFR |