Part Details for TLV320AIC3206RSBR by Texas Instruments
Overview of TLV320AIC3206RSBR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TLV320AIC3206RSBR
TLV320AIC3206RSBR CAD Models
TLV320AIC3206RSBR Part Data Attributes:
|
TLV320AIC3206RSBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3206RSBR
Texas Instruments
IC PCM CODEC, PQCC40, 5 X 5 MM, GREEN, PLASTIC, WQFN-40, Codec
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N40 | |
Number of Terminals | 40 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for TLV320AIC3206RSBR
This table gives cross-reference parts and alternative options found for TLV320AIC3206RSBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC3206RSBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC3206RSBT | PCM CODEC, PQCC40, 5 X 5 MM, GREEN, PLASTIC, WQFN-40 | Texas Instruments | TLV320AIC3206RSBR vs TLV320AIC3206RSBT |