Part Details for TLP620 by Isocom Components
Overview of TLP620 by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TLP620-ND
|
DigiKey | 4PIN AC INPUT, SINGLE OPTOCOUPLE Min Qty: 3000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1879 | Buy Now |
|
Future Electronics | TLP Series Dual Channel 55 V 5300 Vrms 50 mA Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 5300Tube |
|
$0.1840 / $0.2200 | Buy Now |
DISTI #
77682421
|
Verical | AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 99000 |
|
$0.1656 | Buy Now |
DISTI #
40518294
|
Verical | AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Min Qty: 3000 Package Multiple: 100 | Americas - 3400 |
|
$0.3125 | Buy Now |
|
NAC | AC Input-Transistor Output Optocoupler,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 3480 |
|
$0.1536 / $0.2280 | Buy Now |
|
LCSC | 55V 5.3kV 50mA 400mV2.4mA8mA 1 1.15V ACDC DIP-4 Transistor Output Optocoupler ROHS | 825 |
|
$0.1732 / $0.3343 | Buy Now |
|
Ozdisan Elektronik | IC-620 OPTO 5300V TRANS. OUTPUT 1CH DIP4 | 1015 |
|
$0.2567 / $0.2952 | Buy Now |
Part Details for TLP620
TLP620 CAD Models
TLP620 Part Data Attributes:
|
TLP620
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TLP620
Isocom Components
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TLP620
This table gives cross-reference parts and alternative options found for TLP620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2566L1-1-A | 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, PLASTIC, DIP-4 | Renesas Electronics Corporation | TLP620 vs PS2566L1-1-A |
PC814A | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | TLP620 vs PC814A |
LTV-8141M | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | TLP620 vs LTV-8141M |
PC814 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | TLP620 vs PC814 |
TLP620 | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4 | Toshiba America Electronic Components | TLP620 vs TLP620 |
TIL194A | 1-Channel AC Input Optocoupler 4-PDIP | Texas Instruments | TLP620 vs TIL194A |
TIL195 | 8-Pin 2-Channel AC Input Optocoupler 8-PDIP | Texas Instruments | TLP620 vs TIL195 |
PS2566L1-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | TLP620 vs PS2566L1-1 |