Part Details for TLP590B by Toshiba America Electronic Components
Overview of TLP590B by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLP590B
TLP590B CAD Models
TLP590B Part Data Attributes
|
TLP590B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP590B
Toshiba America Electronic Components
Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, PLASTIC, DIP-6/5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-6/5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | Photodiode Output Optocoupler | |
Terminal Finish | TIN LEAD |
Alternate Parts for TLP590B
This table gives cross-reference parts and alternative options found for TLP590B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP590B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1485AAB-TR | Optoelectronic Device | Siemens | TLP590B vs LH1485AAB-TR |
TLP590B(TP4) | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | Toshiba America Electronic Components | TLP590B vs TLP590B(TP4) |
FDA215P | Optoelectronic Device | IXYS Corporation | TLP590B vs FDA215P |
FDA215 | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, DIP-8 | IXYS Integrated Circuits Division | TLP590B vs FDA215 |
FDA215EP | Optoelectronic Device | IXYS Corporation | TLP590B vs FDA215EP |
FDA215ES | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | IXYS Integrated Circuits Division | TLP590B vs FDA215ES |
FDA215E | Optoelectronic Device | IXYS Corporation | TLP590B vs FDA215E |
LH1262CB | Optoelectronic Device, DIP-8 | Infineon Technologies AG | TLP590B vs LH1262CB |
FDA215 | Optoelectronic Device, DIP-8 | IXYS Corporation | TLP590B vs FDA215 |
TLP590B(C20-LF2) | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | Toshiba America Electronic Components | TLP590B vs TLP590B(C20-LF2) |